You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFM60US24

AC/DC Power Supply, ITE & Medical, 1 Output, 60 W, 24 V, 2.5 A

AFM60US24 - AC/DC Power Supply, ITE & Medical, 1 Output, 60 W, 24 V, 2.5 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AFM60US24
Newark Part No.:
24T5124
Product Range
AFM Series
Technical Datasheet:
AFM60US24   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Medical

:
1 Output

:
60W

:
24V

:
2.5A

:
-

:
-

:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm

:
-

:
-

:
Fixed

:
80V AC to 264V AC

:
AFM Series

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

The AFM60 is a 60W external Power Supply, Energy Efficiency Level-V, trip and restart (hiccup mode) short-circuit protection and barrel plug centre positive (2.5 x 5.5 x 11mm) output connector.
  • Energy Efficiency Level V
  • IT & Medical Approvals
  • CCC Qualified
  • Operating Temperature 0°C to 70°C

Applications

Medical

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

99 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$36.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $36.75
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $35.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $34.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $33.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $30.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange