You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFM30US15C2

AC/DC Power Supply, ITE & Medical, 1 Output, 30 W, 15 V, 2 A

AFM30US15C2 - AC/DC Power Supply, ITE & Medical, 1 Output, 30 W, 15 V, 2 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AFM30US15C2
Newark Part No.:
85W2887
Product Range
AFM Series
Technical Datasheet:
AFM30US15C2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Medical

:
1 Output

:
30W

:
15V

:
2A

:
-

:
-

:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm

:
-

:
-

:
Fixed

:
80V AC to 264V AC

:
AFM Series

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The AFM30 is a 30W external Power Supply, Energy Efficiency Level-V, trip and restart (hiccup mode) short-circuit protection and barrel plug centre positive (2.5 x 5.5 x 11mm) output connector.
  • Energy Efficiency Level V
  • IT & Medical Approvals
  • CCC Qualified
  • Operating Temperature 0°C to 60°C
  • Class II Construction

Applications

Power Management

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$26.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $26.25
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $25.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $24.68
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $23.63
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $22.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange