You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AEL40US12

AC/DC Power Supply, 1 Output, 40 W, 12 V, 3.33 A

AEL40US12 - AC/DC Power Supply, 1 Output, 40 W, 12 V, 3.33 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AEL40US12
Newark Part No.:
77M9142
Product Range
AEL Series
Technical Datasheet:
AEL40US12   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
40W

:
12V

:
3.33A

:
-

:
-

:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
AEL Series

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The AEL40 is a 40W external Power Supply with energy efficiency level-V. Features a trip and restart (hiccup mode) auto recovery sort circuit protection, fixed type output and barrel plug centre positive (2.5 x 5.5 x 11mm) output connector.
  • Energy Efficiency Level V
  • CEC 2008 and EISA 2007 Compliant
  • Limited Power Source Approval
  • China Compulsory Certification (CCC) Qualified
  • +60 °C Operating Temperature

Applications

Power Management

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$52.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $52.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $50.93
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $49.35
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $47.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $44.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange