XP Power Solutions

The Latest Power Supply Technology in the World’s Smallest Package

XP Power offers the widest range of power products available to help you find the perfect power supply or converter for your most critical healthcare, industrial and technology applications.

Featured Product Categories

ECF40 Series Ultra Small AC-DC Power Supplies

The ECF40 Series is a 40W open frame AC-DC power supply. This low profile and low noise power supply is designed to minimize

Data Sheet

DSR Series AC/DC DIN Rail Power Supplies

Features ultra slim design - 32 mm; 150% peak load for 3 seconds; ambient operation from -25 °C to +70 °C; full load at 60 °C (24V/48V); high efficiency - up to 92%; selectable parallel operation; 85 to 264 VAC operation; 3 Year Warranty

Data Sheet

VCE03 and VCE10 Series Single Output Power Supplies

Open frame AC to DC single output power supplies designed for low cost ITE, industrial and domestic applications. These benefit system designers with easy integration into a wide range of applications.

Data Sheet

SHP350 Series AC/DC Enclosed Power Supplies

Rugged industrial construction; variable fan speed for noise reduction; operation temperature: -40°C to +70°C; AC OK, remote On/Off and active current share; 5 V standby; screw terminals

Data Sheet

Applications

Industrial

Medical

Rail

Defense

Consumer

Instrumentation