You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XPE500

Screwdriver Set, Pro-Series, Ergonomic, 5 Piece

XPE500 - Screwdriver Set, Pro-Series, Ergonomic, 5 Piece

The actual product may differ from image shown

Manufacturer Part No:
XPE500
Newark Part No.:
17C6655
Product Range
PRO- Series
Also Known As:
GTIN UPC EAN: 037103183323
Technical Datasheet:
XPE500   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5-Pcs of Electronic Screwdrivers

:
PRO- Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The XPE500 is a 5-piece electronic Screwdriver Set in hanging display box. All PRO-SERIES screwdrivers feature rubber coated dual material handles with an ESD safe hard plastic core to protect sensitive components. The handle is ergonomically designed allowing sustained high torque. The handle core is made of hard shockproof plastic for durability. The outer coating is soft rubber for comfort and slip resistance.
  • ESD safe hard plastic core to protect sensitive components
  • Smooth shatterproof seamless handle cap
  • Narrow pinch grip for comfort and control
  • Thumb bolster allows added downward force
  • Satin finish chrome molybdenum steel shafts provide durability
  • Specially treated black oxide tips eliminate light reflection

Applications

Maintenance & Repair

Contents

5-piece Electronic screwdrivers.

Also Known As

GTIN UPC EAN: 037103183323

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$39.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $39.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange