885012009012

CAP, 150PF, 50V, 5%, C0G/NP0, 1210

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
WURTH ELEKTRONIK 885012009012
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885012009012
Newark Part No.45AC8444
Product RangeWCAP-CSGP Series
Technical Datasheet
See all Technical Docs
Packaging Options
345 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$0.528
10+$0.411
25+$0.387
50+$0.363
100+$0.342
250+$0.320
500+$0.302
1000+$0.286
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885012009012
Newark Part No.45AC8444
Product RangeWCAP-CSGP Series
Technical Datasheet
Capacitance150pF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeWCAP-CSGP Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Capacitance

150pF

Capacitor Case / Package

1210 [3225 Metric]

Dielectric Characteristic

C0G / NP0

Product Length

3.2mm

Capacitor Terminals

Wraparound

Operating Temperature Max

125°C

MSL

MSL 1 - Unlimited

Voltage(DC)

50V

Capacitance Tolerance

± 5%

Product Range

WCAP-CSGP Series

Product Width

2.5mm

Operating Temperature Min

-55°C

Qualification

-

SVHC

No SVHC (25-Jun-2025)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code