Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477120W
Newark Part No.
Re-Reel47W3825
Cut Tape47W3825
Product RangeWE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.320 |
| 25+ | $2.230 |
| 50+ | $2.130 |
| 100+ | $1.950 |
| 250+ | $1.810 |
| 500+ | $1.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477120W
Newark Part No.
Re-Reel47W3825
Cut Tape47W3825
Product RangeWE-PD Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeWE-PD Series
Power Inductor Case12mm x 12mm x 6.5mm
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.18ohm
Product Length
12mm
Product Height
6.5mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.7A
Power Inductor Case
12mm x 12mm x 6.5mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
