You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74404042068

Power Inductor (SMD), 6.8 µH, 1.45 A, Semishielded, 1.8 A, WE-LQS Series, 4mm x 4mm x 1.8mm

74404042068 - Power Inductor (SMD), 6.8 µH, 1.45 A, Semishielded, 1.8 A, WE-LQS Series, 4mm x 4mm x 1.8mm

The actual product may differ from image shown

Manufacturer Part No:
74404042068
Newark Part No.:
75X1121
Product Range
WE-LQS Series
Technical Datasheet:
74404042068   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.8µH

:
1.45A

:
Semishielded

:
1.8A

:
WE-LQS Series

:
4mm x 4mm x 1.8mm

:
0.098ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
  • Tiny Power Inductor Design
  • 1.7 times more current in comparison with unshielded versions
  • Robust design and large durability
  • Low RDC
  • Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
  • Operating temperature: -40°C to +125°C

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 11/9/20

Available for backorder to lead times shown

UK Stock

Delivery in 5-7 business days
(UK Stock)

View all alternatives / recommendations

$0.99

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.82
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.79
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange