You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

7427927112 - 

Ferrite Bead, 0402 [1005 Metric], 120 ohm, 710 mA, WE-CBF Series, 0.35 ohm, ± 25%

7427927112 - Ferrite Bead, 0402 [1005 Metric], 120 ohm, 710 mA, WE-CBF Series, 0.35 ohm, ± 25%

The actual product may differ from image shown

Manufacturer Part No:
7427927112
Newark Part No.:
62AC1056
Product Range
WE-CBF Series
Technical Datasheet:
7427927112   Datasheet
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
120ohm
:
710mA
:
WE-CBF Series
:
0.35ohm
:
± 25%
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The special SMD chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties and low DC resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 Ω can be reached.
  • Available Sizes: 0402, 0603, 0805, 1206, 1210, 1806, 1826
  • Reliable Ni-Sn electrodes
  • High rated current up to 6A
  • Recommended soldering: Reflow
  • Operating temperature: –55ºC to +125ºC
  • Data line filter and for uncoupling for distribution voltage
  • Applications: USB 2.0, IEEE 1394, LVDS, Control Signals, RS232, RS422, DC/DC Converter, HDD, fast bus signals, power supply, DC/DC converter

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10,000 In stock

10,000 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

$0.083

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.20
$0.083
 
10+ $0.194
$0.083
 
25+ $0.191
$0.083
 
50+ $0.188
$0.083
 
100+ $0.173
$0.083
 
250+ $0.169
$0.083
 
500+ $0.165
$0.083
 
1000+ $0.15
$0.083