Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427605
Newark Part No.94AM1624
Product RangeWE-WAFB Series
Your Part Number
3,890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.150 |
| 25+ | $0.140 |
| 50+ | $0.130 |
| 100+ | $0.115 |
| 250+ | $0.112 |
| 500+ | $0.108 |
| 1000+ | $0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427605
Newark Part No.94AM1624
Product RangeWE-WAFB Series
Ferrite Bead Case / PackageAxial Leaded
Impedance100ohm
DC Current Rating3A
Product RangeWE-WAFB Series
DC Resistance Max0.005ohm
Impedance Tolerance± 25%
Product Length7.5mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
3A
DC Resistance Max
0.005ohm
Product Length
7.5mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Impedance
100ohm
Product Range
WE-WAFB Series
Impedance Tolerance
± 25%
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
