Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662010231822
Newark Part No.19P1331
Product RangeWR-MPC3
Your Part Number
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.960 |
| 25+ | $1.890 |
| 50+ | $1.820 |
| 100+ | $1.630 |
| 500+ | $1.580 |
| 1000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662010231822
Newark Part No.19P1331
Product RangeWR-MPC3
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product RangeWR-MPC3
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
3mm
No. of Contacts
10Contacts
Product Range
WR-MPC3
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 662010231822
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
