662004235922

CONNECTOR, HEADER, 4POS, 2ROW, 3MM

Image is for illustrative purposes only. Please refer to product description.
WURTH ELEKTRONIK 662004235922
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662004235922
Newark Part No.85AC2545
Product RangeWR-MPC3
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
QuantityPrice
1+$1.500
10+$1.480
25+$1.430
50+$1.380
100+$1.230
500+$1.200
1000+$1.160
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662004235922
Newark Part No.85AC2545
Product RangeWR-MPC3
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangeWR-MPC3
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Connector Systems

Wire-to-Board

No. of Rows

2Rows

Contact Termination Type

Surface Mount Straight

Connector Shroud

-

Contact Plating

Tin Plated Contacts

Pitch Spacing

3mm

No. of Contacts

4Contacts

Product Range

WR-MPC3

Contact Material

Copper Alloy

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate