You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CGD15FB45P1

Evaluation Board, MOSFET Gate Driver, 1ED020I12-F2

WOLFSPEED CGD15FB45P1
WOLFSPEED CGD15FB45P1

The actual product may differ from image shown

Manufacturer:
WOLFSPEED WOLFSPEED
Manufacturer Part No:
CGD15FB45P1
Newark Part No.:
99Y9267
Technical Datasheet:
CGD15FB45P1   Datasheet
See all Technical Docs

Product Overview

The CGD15FB45P1 is a six channel gate driver board for 1200V SiC MOSFET power modules. Each of the six gate drive channels is protected by a desaturation circuit. In the event of a short circuit, voltage across MOSFET (VDS) rises until it hits a threshold which causes desaturation circuit to drive all six gate drive channels to their off state. For used with 45mm, six-pack CCS020M12CM2 and 45mm, six-pack CCS050M12CM2. It is used in driver for SiC MOSFET modules in two-level, three-phase inverter applications and DC bus voltage up to 1000VDC.
  • 6 output channels
  • 16V isolated power supply voltage
  • Direct mount low inductance design
  • Short circuit protection
  • Over temperature protection
  • Under voltage protection
  • 1200V isolation voltage, 26 pins interface & 9A output peak current
  • 50KV/µs Dv/Dt, 250KHz maximum switching frequency
  • 223g weight
  • Operating temperature range from -35°C to 85°C

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
Drivers

:
MOSFET Gate Driver

:
Evaluation Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock Need more?

Order before 8pm EST Standard Shipping

4 deliver in 1-3 days from our US warehouse
2 available 2 - 4 business days shipping

$494.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $633.53
$494.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --