You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C4D30120D

Silicon Carbide Schottky Diode, SiC, Z-Rec 1200V Series, Dual Common Cathode, 1.2 kV, 88 A, 155 nC

WOLFSPEED C4D30120D
×

The actual product may differ from image shown

Manufacturer:
WOLFSPEED WOLFSPEED
Manufacturer Part No:
C4D30120D
Newark Part No.:
48T7480
Product Range
Z-Rec 1200V Series
Technical Datasheet:
C4D30120D   Datasheet
See all Technical Docs

Product Range Selector (Z-Rec 1200V Series)

See all from this product range

Product Overview

The C4D30120D is a silicon carbide Schottky Diode features high-frequency operation, temperature-independent switching behaviour and extremely fast switching. This Z-Rec® series Schottky diode has higher efficiency and reduction of heat sink requirements.
  • Zero reverse recovery current
  • Replace bipolar with unipolar rectifiers
  • Essentially no switching losses
  • Parallel devices without thermal runaway

Applications

Power Management, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Z-Rec 1200V Series

:
Dual Common Cathode

:
1.2kV

:
88A

:
155nC

:
TO-247

:
3 Pin

:
175°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)
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
86 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$23.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $23.74