Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $4.190 |
| 25+ | $4.000 |
| 50+ | $3.800 |
| 100+ | $3.670 |
| 250+ | $3.410 |
| 500+ | $3.100 |
| 1000+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part No10109584
Newark Part No.78AK9337
Product RangeWiska - KA 006
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric41mm
External Width - Metric44mm
External Depth - Metric86mm
IP RatingIP55
IP RatingIP55
Body ColorGreen
NEMA Rating-
External Height - Imperial1.61"
External Width - Imperial1.73"
External Depth - Imperial3.39"
Product RangeWiska - KA 006
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
41mm
External Depth - Metric
86mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
1.73"
Product Range
Wiska - KA 006
Enclosure Material
Polypropylene (PP)
External Width - Metric
44mm
IP Rating
IP55
Body Color
Green
External Height - Imperial
1.61"
External Depth - Imperial
3.39"
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate