Low

WBU202 - 

Breadboard, Solderless, Plastic, 11mm, 54.5mm x 166mm

WISHER WBU202

The actual product may differ from image shown

Manufacturer:
WISHER WISHER
Manufacturer Part No:
WBU202
Newark Part No.:
24M9116
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Breadboard / Solderless
:
Plastic
:
0.8mm
:
54.5mm
:
166mm
:
11mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WBU202 from Wisher is a breadboard for building circuits. These are specifically used to build temporary circuits and prototyping with absolutely no soldering. It also features comfortable colour to help operator for longer time and to avoid eye fatigue.
  • High class POM plastic steel material to avoid static interference
  • Breadboard dimension is 166mm x 54.5mm x 11mm
  • 2 terminal strips
  • 630 terminal holes
  • 200 distribution holes
  • 0.4mm aluminium plate thick
  • Exquisite colour coordinates for easy recognition
  • Allows more application of DIP IC pins insertion
  • Accepts wire size of 20AWG to 29AWG
  • Insertion hole can stand continuous wear and tear to avoid easy deforming

Applications

Hobby & Education

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 12/18/17
$13.01 $ 13.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.01
50 + $11.76
100 + $10.83
250 + $9.97
500 + $9.33
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Should I buy something in addition (besides components) before I can start using the board?

Thanks.
3 years, 9 months ago
by
rdim
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
No,wire will not come along with this board.You need to purchase seperately.Recommended newark part number 98K0655 for wire. WBU202 - Breadboard having insertion range of 20-29AWG.
3 years, 9 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
  • 2015-06-11T15:20:00.659-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_24M9116, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.