You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

79247 - 

Bit Set, Screwdriver, Torx, Security, T7 - T40, 10 Piece

79247 - Bit Set, Screwdriver, Torx, Security, T7 - T40, 10 Piece

The actual product may differ from image shown

Manufacturer:
WIHA WIHA
Manufacturer Part No:
79247
Newark Part No.:
28C2455
Technical Datasheet:
79247   Datasheet
See all Technical Docs

Product Information

:
10-Pcs of TR7, TR8, TR9, TR10, TR15, TR20, TR25, TR27, TR30, & TR40 Bits & Holder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 79247 is a Security Torx® Bit Selector Set with magnetic 1/4" bit holder. The security bit can also be used as regular Torx bits. Torx is a 100% improvement in drive performance over other systems.
  • Premium bits - exact fit precision machined
  • Universal fit for all standard bit holders and power tools
  • Special chrome-vanadium-molybdenum tool steel
  • Virtually eliminates screw head cam-out
  • Through hardened for best wear resistance

Applications

Maintenance & Repair

Contents

TR7, TR8, TR9, TR10, TR15, TR20, TR25, TR27, TR30, TR40 Bits and Holder.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 8/12/19

$30.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $30.70
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note