You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

79245 - 

Bit Set, Screwdriver, Torx, T7 - T40, 10 Piece

79245 - Bit Set, Screwdriver, Torx, T7 - T40, 10 Piece

The actual product may differ from image shown

Manufacturer:
WIHA WIHA
Manufacturer Part No:
79245
Newark Part No.:
28C2453
Technical Datasheet:
79245   Datasheet
See all Technical Docs

Product Information

:
10-Pcs of T7, T8, T9, T10, T15, T20, T25, T27, T30, T40 Torx Bits & Holder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 79245 is a Torx® Bit Selector Set with auto lock magnetic bit holder and chrome-vanadium-molybdenum hardened tool steel bits.
  • Virtually eliminates screw head cam-out
  • Through hardened for best wear resistance

Applications

Maintenance & Repair

Contents

Torx Bit (T7, T8, T9, T10, T15, T20, T25, T27, T30, T40) and Bit holder (1/4").

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

10 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/19/19

$20.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $20.46
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note