You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

32888 - 

Tool Kit, Insulated, Plier, Screwdriver, 11 Piece

32888 - Tool Kit, Insulated, Plier, Screwdriver, 11 Piece

The actual product may differ from image shown

Manufacturer:
WIHA WIHA
Manufacturer Part No:
32888
Newark Part No.:
33M7686
Technical Datasheet:
32888   Datasheet
See all Technical Docs

Product Information

:
11-Pcs of Long Nose, Linemans & Stripping Pliers, Diagonal Cutter, Screwdrivers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 32888 is a 11-piece Insulated Pliers/Cutters/Screwdriver Set with SoftFinish roll-off protection multi-component handle and cushioned grip for maximum comfort and power.
  • Special chrome-vanadium-molybdenum hardened tool steel
  • Through hardened for best wear resistance
  • Precision machined exact fit black tips

Applications

Maintenance & Repair

Contents

7-piece Slotted (2.5, 3.5, 4.5, 6.0mm) and Phillips screwdrivers (#0, #1, #2), 1-piece Long nose pliers (6.3"), 1-piece Combination pliers (8"), 1-piece Side cutter (6.3") and 1-piece Stripping pliers (6.3").

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 10/21/19

$225.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $225.46
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note