You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

30700

Screwdriver, Slotted, 80 mm Blade, 191 mm Overall

30700 - Screwdriver, Slotted, 80 mm Blade, 191 mm Overall

The actual product may differ from image shown

Manufacturer:
WIHA WIHA
Manufacturer Part No:
30700
Newark Part No.:
33M7672
Technical Datasheet:
30700   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
80mm

:
191mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 30700 is a combination terminal block Xeno Screwdriver with Wiha SoftFinish® handle. The blade is made up of black finish CVM steel and hardened and insulation molded directly onto blade. It is suitable for use with the combination slotted/Phillips head terminal screws.
  • Multi-component, cushion grip

Applications

Maintenance & Repair

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

Available in quantity shown

To order more than shown inventory, contact sales

4 in stock for same day shipping
$9.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.06