You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

28590 - 

Tool Kit, Micro Bit, TorqueVario-S Series, 24 Piece

28590 - Tool Kit, Micro Bit, TorqueVario-S Series, 24 Piece
28590 - Tool Kit, Micro Bit, TorqueVario-S Series, 24 Piece

The actual product may differ from image shown

Manufacturer:
WIHA WIHA
Manufacturer Part No:
28590
Newark Part No.:
73H5965
Technical Datasheet:
28590   Datasheet
See all Technical Docs

Product Information

:
24-Pcs of Slotted, Phillips, Torx, Hex Screwdriver Bits w/Torque Adjustment Tool
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 28590 is an adjustable torque control Tool Set in a durable storage box with ergonomic multi-component adjustable TorqueVario-S handle. It is having certificate of calibration EN ISO 6798, BS EN 26789, ASME B107.14M.

Applications

Maintenance & Repair

Contents

24 Slotted, Phillips, Torx, Hex screwdriver bits with torque adjustment tool.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 1/6/20

$194.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $194.70
Promotional price
Contract Price
Web only price
Web only contract price