You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Z1.299.4055.0 - 

Fuseholder, DIN Rail, 250V, 5 x 20mm, Screw, Diconnect Terminal Blocks, 6mm

Z1.299.4055.0 - Fuseholder, DIN Rail, 250V, 5 x 20mm, Screw, Diconnect Terminal Blocks, 6mm
Z1.299.4055.0 - Fuseholder, DIN Rail, 250V, 5 x 20mm, Screw, Diconnect Terminal Blocks, 6mm

The actual product may differ from image shown

Manufacturer Part No:
Z1.299.4055.0
Newark Part No.:
01M9525
Technical Datasheet:
Z1.299.4055.0   Datasheet
See all Technical Docs

Product Information

:
Cartridge Fuse Holder
:
6.3A
:
5mm x 20mm
:
Screw
:
1Fuses
:
-
:
250V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Z1.299.4055.0 is a 6.3A gray direct mounting Fuse Holder with thermoplastic insulator and PA666 insulating housing. It is suitable for use with the 5 x 20 fuse and disconnects terminal blocks. The current is determined by the inserted fuse. The voltage range is determined by the built-in LED display. Depending on the application and the installation method, the possibility of increased temperature must be checked in the closed fuse holders. Higher ambient temperatures are an additional load for the fuse inserts.
  • UL94V-0 Flammability rating

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

3 in stock for same day shipping
 
Check Stock & Lead Times

20 Further stock expected to ship on 5/21/19

More stock available week commencing 7/15/19

$7.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $7.38
 
25+ $6.58
 
100+ $5.85
 
250+ $5.27
 
500+ $4.61
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note