Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No82.003.0120.0
Newark Part No.46X9367
Product RangeCORES Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $534.650 |
Price for:Each
Minimum: 1
Multiple: 1
$534.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No82.003.0120.0
Newark Part No.46X9367
Product RangeCORES Series
Technical Datasheet
Signal Conditioner InputPt100
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels3Channels
Accuracy0.1%
Output Accuracy-
Supply Voltage30VDC
No. of Channels3 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeCORES Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
Pt100
No. of Output Channels
3Channels
Output Accuracy
-
No. of Channels
3 Channel
Isolation Input
Isolated
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
Current, Voltage
Accuracy
0.1%
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
CORES Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate