You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

80.063.4032.0 - 

Power Relay, SPDT, 24 VDC, 6 A, 80.06 Series, DIN Rail, DC

80.063.4032.0 - Power Relay, SPDT, 24 VDC, 6 A, 80.06 Series, DIN Rail, DC

The actual product may differ from image shown

Manufacturer Part No:
80.063.4032.0
Newark Part No.:
92H2632
Product Range
80.06 Series
Technical Datasheet:
80.063.4032.0   Datasheet
See all Technical Docs

Product Information

:
SPDT
:
24VDC
:
6A
:
80.06 Series
:
DIN Rail
:
DC
:
250VAC
:
Screw
:
-
:
Silver Tin Oxide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 80.063.4032.0 is a Power Relay interface with FLARE MOVE. 1CO (SPDT) silver tin oxide contact. DIN-rail mount with plug-in connection.
  • Monostable function
  • Polarity-free
  • IP20 Protection rating

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

6 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

$17.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $17.45
 
25+ $15.55
 
100+ $13.82
 
250+ $12.45
 
500+ $10.90