You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

05057111001

Bit Set, Security, Kraftform Kompakt Series, Hex, Spanner, Torx, Socket, Triwing, 32 Piece

05057111001 - Bit Set, Security, Kraftform Kompakt Series, Hex, Spanner, Torx, Socket, Triwing, 32 Piece

The actual product may differ from image shown

Manufacturer:
WERA WERA
Manufacturer Part No:
05057111001
Newark Part No.:
24T3928
Product Range
Kraftform Kompakt Series
Also Known As:
4013288038661
Technical Datasheet:
05057111001   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
32 Pieces of Hex, Spanner, Torx, Socket, Triwing Bits, Screwdriver and Bit Holder

:
Kraftform Kompakt Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Kraftform Kompakt 71 is a 32 piece security bit set featuring thirty popular bits in various types and sizes and a Kraftform bit holding screwdriver with Rapidaptor quick release chuck and a Rapidaptor bit holder. This set includes all the tools you need stored in a handy plastic case making it ideal to take to the job.
  • Set includes:
  • 816R bit holding screwdriver
  • 889/4/1K Rapidaptor universal bit holder
  • Hex plus BO: 2. 0 x 25, 2. 5 x 25, 3. 0 x 25, 4. 0 x 25, 5. 0 x 25, 6. 0 x 25 bits
  • Z spanner: 4 x 25, 6 x 25, 8 x 25, 10 x 25 bits
  • Z Torx® BO: TX7 x 25, TX8 x 25, TX9 x 25, TX10 x 25, TX15 x 25, TX20 x 25, TX25 x 25, TX30 x 25, TX40 x 25 bits
  • Socket: #0 x 25, #1 x 25, #2 x 25, #3 x 25 bits
  • Torx-Set®: 6 x 25, 8 x 25, 10 x 25, 1/4” x 25 bits
  • Tri-Wing®: 1 x 25, 2 x 25, 3 x 25 bits

Also Known As

4013288038661
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$103.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $103.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange