You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

05 003470 001

Screwdriver Set, Kraftform Kompakt, 7 Piece

WERA 05 003470 001
×
×

The actual product may differ from image shown

Manufacturer:
WERA WERA
Manufacturer Part No:
05 003470 001
Newark Part No.:
24T3819
Technical Datasheet:
05 003470 001   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screwdriver Set (Phillips , Slotted), VDE Insulated Handle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Kraftform Kompakt VDE pouch set comes complete with a insulated handle and six interchangeable insulated blades that can be changed quickly and easily. Includes four slotted and two Phillips blades for a wide variety of applications. Tested to ensure safe working conditions up to 1000V. Tools are stored and carried in a convenient pouch.
  • Includes817 VDE insulated handle
  • Slotted blades: 0.4 x 2.5 x 154mm, 0.6 x 3.5 x 154mm, 0.8 x 4.0 x 154mm, 1.0 x 5.5 x 154mm
  • Phillips blades: PH1 x 154mm, PH2 x 154mm
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$53.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $53.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --