You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WTA50 SET

Desoldering Tweezer Set, WTA50 Thermal Desoldering Tweezer & AK51 Support Stand

WELLER WTA50 SET
×
×

The actual product may differ from image shown

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WTA50 SET
Newark Part No.:
14C3479
Also Known As:
037103180766
Technical Datasheet:
WTA50 SET   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
WTA50 Thermal Desoldering Tweezer & AK51 Support Stand

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 0053313399 is a Desoldering Set for fast, efficient desoldering of SMD components. Compatible with any WR or WRS series rework system and all WD series soldering stations.
  • Dual heating elements & independent sensors provide uniform temperature
  • Alignment of the tips are completed using independent clamp screws for each heater
  • ESD Safe
  • Plastic tool grip

Applications

Maintenance & Repair

Contents

WTA50 SMD Desoldering tweezers, AK51 Safety rest and WTA 1 Tips (24V/50W (2 x 25W)).

Also Known As

037103180766
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 4/4/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$310.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $310.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --