Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWMRT + RTW2
Newark Part No.84K0489
Also Known As037103303363
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerWELLER
Manufacturer Part NoWMRT + RTW2
Newark Part No.84K0489
Also Known As037103303363
Technical Datasheet
Accessory TypeDesoldering Tweezer
For Use WithWeller WD1M & WD2M Tools
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 0051317299 is a 12V/80W (2 x 40W) WMRT Micro Desoldering Tweezer with RTW2 tip cartridge. It is compatible with WR3M or WR3ME series rework stations or WDM series soldering stations only. It is ideal for soldering and desoldering of very small SMD components.
- Active tip heating technology
- Compatible with WMRTH safety rest
- RTW series tweezer uses RTW series tip cartridges
- Quick tip exchange
- Extremely quick heating time (100°/s)
- Energy saving standby and auto OFF functions
- ESD safe
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Desoldering Tweezer
Product Range
-
For Use With
Weller WD1M & WD2M Tools
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
