Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $87.500 |
Price for:Each
Minimum: 1
Multiple: 1
$87.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SL500 from Weller is a soldering iron with 50W, stained glass, 7760 handle, 37UG heater, PL133 chisel tip.
- Non temperature controlled soldering iron
- Round, ergonomic soft grip handle for extended use
- Stainless steel heater for long life
- Includes soldering tip
- Available in 2-wire and 3-wire power cords, 5' cord length
- Temperature and wattage dependent on selected series of handle and heater combination
Technical Specifications
Supply Voltage VAC
120V
Heat Temperature Max
1000°F
Plug Type
-
Output Power
50W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate