You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WEIDMULLER 2831380000
Crimp Tool, Ratchet, 26-10AWG Contacts
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 2831380000
- Newark Part No.:
- 63AK1305
- Technical Datasheet:
- 2831380000 Datasheet
Product Overview
- 0.14mm², 6mm², trapezoidal crimp
- 7.874inch width
- Mechanical, without interchangeable inserts version
- Conductor cross-section, AWG range from 10 to 26
- Crimping range from 6mm² to 0.14mm²
- Ratchet guarantees precise crimping
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Ratchet
- :
- 26-10AWG Contacts
- :
- -
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/8/24
Same day shipping
More stock available week commencing 1/8/24Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $262.87 | ||
5+ | $249.81 | ||
10+ | $243.28 | ||
25+ | $235.11 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.