You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2051500000 - 

DIN Rail Mount Terminal Block, 4 Positions, 26 AWG, 12 AWG, 4 mm², Push In, 32 A

The actual product may differ from image shown

Manufacturer Part No:
2051500000
Newark Part No.:
47AC3968
Product Range
A Series
Also Known As:
A4C 4
Technical Datasheet:
2051500000   Datasheet
See all Technical Docs

Product Overview

The 2051500000 from Weidmuller is a dark beige colour feed-through terminal. It is made of wemid material. This terminal block has one potential, one level, two clamping points per level and one potential per tier. The wire connection cross section ranges from 26AWG to 12AWG.
  • PUSH IN technology
  • Dimension is 6.1mm x 87.5mm x 39.5mm (W x H x D)
  • Net weight of 15.06g
  • Continuous operating temperature range from -50°C to 130°C
  • Flammability rating meets UL94-V0
  • TS 35 mounting rail
  • Clamping range, rated connection range from 0.5mm² to 4mm²
  • Rated voltage of 800V and rated current of 32A, rated impulse withstand voltage is 8KV
  • In accordance with IEC 60947-7-1 standard, pollution severity 3

Applications

Industrial

Product Information

:
4Positions
:
26AWG
:
12AWG
:
4mm²
:
Push In
:
32A
:
800V
:
1
:
A Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

A4C 4

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

66 In stock

66 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/24/19

$2.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.42
 
10+ $1.84
 
25+ $1.73
 
50+ $1.53
 
100+ $1.50
 
250+ $1.38
 
500+ $1.25
 
1000+ $1.15
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.