You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FQP27P06 - 

MOSFET Transistor, P Channel, -27 A, -60 V, 0.07 ohm, -10 V, -4 V

FQP27P06 - MOSFET Transistor, P Channel, -27 A, -60 V, 0.07 ohm, -10 V, -4 V
FQP27P06 - MOSFET Transistor, P Channel, -27 A, -60 V, 0.07 ohm, -10 V, -4 V

The actual product may differ from image shown

Manufacturer Part No:
FQP27P06
Newark Part No.:
58K1524
Technical Datasheet:
FQP27P06 Datasheet
See all Technical Docs

Product Overview

The FQP27P06 from Fairchild is a through hole, -60V P channel QFET MOSFET in TO-220 package. This device feature planar stripe and DMOS technology which has been tailored to minimize the onstate resistance and provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supply, audio amplifier, DC motor control and variable switching power applications.
  • Low reverse transfer capacitance of typically 120pF
  • Low gate charge is typically 33nC
  • Drain to source voltage (Vds) of -60V
  • Gate to source voltage of ±25V
  • Continuous drain current (Id) of -27A
  • Power dissipation (Pd) of 120W
  • Low on state resistance of 55mohm at Vgs -10V
  • Operating temperature range from -55°C to 175°C

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
P Channel
:
-27A
:
-60V
:
0.07ohm
:
-10V
:
-4V
:
120W
:
TO-220
:
3Pins
:
175°C
:
-
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for FQP27P06

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $1.70   10+ $1.46   100+ $1.13   500+ $1.00   1000+ $0.801   2500+ $0.716   10000+ $0.692   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

852 In stock

852 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 5/6/19

$1.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.82
 
10+ $1.57
 
100+ $1.22
 
500+ $1.08
 
1000+ $0.858
 
2500+ $0.766
 
10000+ $0.74
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note