You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CRCW040215K0FKED - 

SMD Chip Resistor, 0402 [1005 Metric], 15 kohm, CRCW e3 Series, 50 V, Thick Film, 63 mW

CRCW040215K0FKED - SMD Chip Resistor, 0402 [1005 Metric], 15 kohm, CRCW e3 Series, 50 V, Thick Film, 63 mW

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW040215K0FKED
Newark Part No.:
52K6708
Product Range
CRCW e3 Series
Also Known As:
CRCW0402 100 15K 1% RT7 CRCW04021502F100RT7 CRCW04021502FRT7
Technical Datasheet:
CRCW040215K0FKED   Datasheet
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
15kohm
:
CRCW e3 Series
:
50V
:
Thick Film
:
63mW
:
± 1%
:
± 100ppm/K
:
AEC-Q200
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Also Known As

CRCW0402 100 15K 1% RT7 CRCW04021502F100RT7 CRCW04021502FRT7

Alternatives for CRCW040215K0FKED

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 0402 [1005 Metric], 15 kohm, CRCW e3 Series, 50 V, Thick Film, 63 mW

     
Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.125   10+ $0.055   25+ $0.044   50+ $0.034   100+ $0.023   250+ $0.018   500+ $0.013   1000+ $0.008   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

4,707 in stock for same day shipping
$0.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.10
 
250+ $0.063
 
500+ $0.062
 
750+ $0.061
 
1500+ $0.06
 
2500+ $0.06
 
5000+ $0.059
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note