You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TSOP38238SS1V - 

Infrared Receiver, Remote Control, 38 kHz, 45m, 45 °, 5.5 V, 2.5 V, -25 °C

TSOP38238SS1V - Infrared Receiver, Remote Control, 38 kHz, 45m, 45 °, 5.5 V, 2.5 V, -25 °C

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSOP38238SS1V
Newark Part No.:
27T6094
Technical Datasheet:
TSOP38238SS1V   Datasheet
See all Technical Docs

Product Overview

The TSOP38238SS1V is a miniaturized Receiver Module suitable for use with the infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead-frame. The demodulated output signal can be directly decoded by a microprocessor. The TSOP382 series module is compatible with all common IR remote control data formats. It is optimized to suppress almost all spurious pulses from energy saving fluorescent lamps but will also suppress some data signals.
  • Very low supply current
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Improved immunity against ambient light
  • Insensitive to supply voltage ripple and noise

Applications

Sensing & Instrumentation

Product Information

:
38kHz
:
45m
:
45°
:
5.5V
:
2.5V
:
-25°C
:
85°C
:
450µA
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2,977 in stock for same day shipping
$1.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.80
 
10+ $1.24
 
25+ $1.16
 
50+ $1.07
 
100+ $0.991
 
500+ $0.743
 
1000+ $0.63
 
2500+ $0.599
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note