You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

24-15390 - 

Wire, PVC, Black, 20 AWG, 0.52 mm², 25 ft, 7.6 m

24-15390 - Wire, PVC, Black, 20 AWG, 0.52 mm², 25 ft, 7.6 m

The actual product may differ from image shown

Manufacturer Part No:
24-15390
Newark Part No.:
68X4829

Product Information

:
PVC
:
Black
:
20AWG
:
0.52mm²
:
25ft
:
7.6m
:
-
:
300V
:
Tinned Copper
:
-
:
CSA TRSR-64, UL 1007, UL 1569
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-15390 from Stellar Labs is a 300V solid PVC hook-up wire for point to point wiring. It is perfect for internal, 300V, point to point wiring of electrical and electronic equipment, meters, computers, business machines, appliances and control panels.
  • 20AWG solid tinned copper wire conductor per ASTM B-33 standard
  • Spool length is 25ft
  • Jacket colour is black
  • UL style 1007 (-40°C to +80°C) and UL style 1569 (-40°C to +105°C) hook-up wire approvals
  • CSA-TR-64 approved
  • OSHA acceptable

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

14 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/29/19

$3.29

Pricing is unavailable. Please contact customer services.

Price for:
Spool of 25
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.29
 
4+ $3.09
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note