You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

416601U00000G - 

Heat Sink, Square, Hi Contact Liquid Cold Plate for Power Applications, 0.005 °C/W, 127 mm, 17.4 mm

416601U00000G - Heat Sink, Square, Hi Contact Liquid Cold Plate for Power Applications, 0.005 °C/W, 127 mm, 17.4 mm
416601U00000G - Heat Sink, Square, Hi Contact Liquid Cold Plate for Power Applications, 0.005 °C/W, 127 mm, 17.4 mm
416601U00000G - Heat Sink, Square, Hi Contact Liquid Cold Plate for Power Applications, 0.005 °C/W, 127 mm, 17.4 mm

The actual product may differ from image shown

Manufacturer Part No:
416601U00000G
Newark Part No.:
66K0415
Technical Datasheet:
416601U00000G   Datasheet
See all Technical Docs

Product Information

:
0.005°C/W
:
-
:
127mm
:
17.4mm
:
381mm
:
-
:
Aluminium
:
5"
:
0.69"
:
15"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 416601U00000G from Aavid Thermalloy is Hi-Contact liquid cold plate. This cold plate is designed for engineers seeking a cost effective solution for medium power density applications. The 416601U00000G feature a interlocking groove and tube geometry that improves mechanical robustness and thermal performance over conventional designs. Tube directly contacts the base of the device cooled improving thermal resistance. Thin epoxy joint between tube and plate outperforms ‘dry’ joints.
  • Economical extruded base and continuous tube construction
  • Continuous joint free tube reduces chances for leaks
  • Aluminium plate material
  • Copper tube material
  • External height is 17.4mm
  • External length is 381.2mm
  • External width of 127mm

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

135 In stock

135 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/15/19

$107.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $107.61
 
10+ $104.92
 
25+ $102.23
 
50+ $97.11
 
100+ $94.72
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note