You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BT-101-50M

Adhesive, Epoxy, Transparent, 8500 psi, Cartridge, 50 ml

WAKEFIELD THERMAL BT-101-50M
×
×

The actual product may differ from image shown

Manufacturer Part No:
BT-101-50M
Newark Part No.:
17AC8962
Product Range
BondaTherm
Technical Datasheet:
BT-101-50M   Datasheet
See all Technical Docs

Product Range Selector (BondaTherm)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Epoxy

:
Transparent

:
-

:
8500psi

:
Cartridge

:
50ml

:
-

:
BondaTherm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The BT-101-50M from Wakefield Solutions is a non-sag 5 minute BondaTherm™ epoxy adhesive. This high bond strength adhesive is a clear 100% solids, two component, non-sag adhesive with a quick setting time of 5 minutes at room temperature. It is excellent for bonding plated metals, pewter, glass, wood, ceramic, felt, cement, gem stones, most plastics and rubbers. This adhesive is tested in our laboratory for flame retardancy properties. According to our test results it meets the requirements of UL94HB. It is ideally suited for a wide range of electronic, electrical, industrial, structural, jewellery applications and also an excellent choice for field repairs.
  • Water & chemical resistance
  • Outstanding thermal shock resistance
  • 1:1 mix ratio
  • Impact resistance
  • Semi-transparent available in black colour
  • Operating temperature range -50°C to +130°C
  • 50ml dual cartridges

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$12.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ $12.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $11.84
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --