You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

859-302 - 

Power Relay, SPDT, 5 VDC, 5 A, 859 Series, DIN Rail, DC

859-302 - Power Relay, SPDT, 5 VDC, 5 A, 859 Series, DIN Rail, DC

The actual product may differ from image shown

Manufacturer:
WAGO WAGO
Manufacturer Part No:
859-302
Newark Part No.:
04M4817
Product Range
859 Series
Also Known As:
GTIN UPC EAN: 4055143602587
Technical Datasheet:
859-302   Datasheet
See all Technical Docs

Product Information

:
SPDT
:
5VDC
:
5A
:
859 Series
:
DIN Rail
:
DC
:
250VAC
:
Screw
:
24V
:
Silver Tin Oxide
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 859-302 is an Electronic Terminal Block with miniature switching relay, 1CO (SPDT) silver tin oxide contact and screw terminals. This 859-series DIN-rail mount terminal block for medium switching powers. Safe electrical isolation meets DIN VDE 0140, DIN EN 61140.
  • Continuous duty nominal operating mode
  • 28 to 14AWG Wire cross section
  • -25 to 50°C Ambient operating temperature range

Applications

Industrial

Also Known As

GTIN UPC EAN: 4055143602587

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

44 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/15/19

$32.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $32.43
 
25+ $30.64
 
100+ $29.00
 
250+ $27.20
 
500+ $25.41
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note