You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

858-304 - 

Power Relay, 4PDT, 24 VDC, 5 A, 858 Series, DIN Rail, DC

858-304 - Power Relay, 4PDT, 24 VDC, 5 A, 858 Series, DIN Rail, DC

The actual product may differ from image shown

Manufacturer:
WAGO WAGO
Manufacturer Part No:
858-304
Newark Part No.:
76R6253
Product Range
858 Series
Also Known As:
GTIN UPC EAN: 4055143567770
Technical Datasheet:
858-304   Datasheet
See all Technical Docs

Product Information

:
4PDT
:
24VDC
:
5A
:
858 Series
:
DIN Rail
:
DC
:
250VAC
:
Screw
:
12V
:
Silver Nickel
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 858-304 is a Relay Socket with 4PDT AgCe contacts, screw terminal, industrial relay for DIN 35 rail. This 858-series relay sockets are designed for conventional industrial relays with standard pin spacing. The sockets accommodate 33.5 to 35.5mm high relays equipped with 4 changeovers. All socket contacts have two Push-in CAGE CLAMP® termination points for either 2 x 0.34mm² to 1.5mm² or 1 x 2.5mm² cross-sections. Push-in CAGE CLAMP® COMPACT allows direct insertion of solid conductors and ferruled conductors from 20AWG/0.5mm² and larger. Speedy socket service rapidly replaces relays without removing conductors.
  • Front-entry wiring
  • -25 to 70°C Ambient operating temperature range

Applications

Industrial

Also Known As

GTIN UPC EAN: 4055143567770

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

46 In stock

46 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/29/19

$22.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $22.45
 
25+ $21.24
 
100+ $20.04
 
250+ $18.93
 
500+ $17.52
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note