You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

750-975 - 

Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5, Cat5e, IP20, Cable Mount

750-975 - Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5, Cat5e, IP20, Cable Mount

The actual product may differ from image shown

Manufacturer:
WAGO WAGO
Manufacturer Part No:
750-975
Newark Part No.:
94M5443
Also Known As:
GTIN UPC EAN: 4045454482480
Technical Datasheet:
750-975   Datasheet
See all Technical Docs

Product Overview

The 750-975 is a 8-position versatile Ethernet RJ-45 Connector for use with office and building wiring applications. The compact RJ‐45 uses IDC technology for easy field assembly, connection is made without tools. The connector is compliant with all required standards. Large conductor cross sections can also be connected. The connector satisfies category 5e.
  • UL94V-0 Flame-rated polycarbonate insulation
  • UL94V-0 Flame-rated gray plastic housing
  • IP20 Protection rating
  • >500MΩ at 100V Insulation resistance
  • <20mΩ Connector shield

Applications

Communications & Networking

Product Information


:
RJ45 Plug

:
1 x 1 (Port)

:
8P8C

:
Cat5, Cat5e

:
IP20

:
Cable Mount

:
Vertical

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
-

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4045454482480

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

Available in quantity shown

To order more than shown inventory, contact sales

7 in stock for same day shipping
$46.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $46.49
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $43.92
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $41.56
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $38.99
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $36.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.