You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

51018351 - 

GFCI, Receptacle, 15 A, 120 VAC, CPO Series

51018351 - GFCI, Receptacle, 15 A, 120 VAC, CPO Series
51018351 - GFCI, Receptacle, 15 A, 120 VAC, CPO Series

The actual product may differ from image shown

Manufacturer:
WAGO WAGO
Manufacturer Part No:
51018351
Newark Part No.:
28K2212
Product Range
CPO Series
Also Known As:
GTIN UPC EAN: 4017332893312
Technical Datasheet:
51018351   Datasheet
See all Technical Docs

Product Information

:
Receptacle
:
-
:
-
:
15A
:
120VAC
:
-
:
-
:
CPO Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 51018351 is a DIN rail-mount ground fault circuit Interrupt Outlet provides a convenient power source in the control cabinet for laptops, solder irons and electrical screwdrivers. The CPO series significantly reduces time and frustration compared to the manual assembly of outlet box. Ground pin located on top to prevent loose metal objects from inadvertently shorting the hot and neutral pins. Power input terminal blocks with CAGE CLAMP® connection technology for fast, easy and maintenance-free wiring.
  • Built-in test point for easy troubleshooting
  • Power input terminal block is pre-marked for safe wiring
  • Compact design takes up less space

Applications

Industrial

Also Known As

GTIN UPC EAN: 4017332893312

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock

27 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/22/19

$79.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $79.46
 
25+ $75.28
 
100+ $71.09
 
250+ $66.91
 
500+ $63.49
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note