You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

51014625 - 

Thermal Circuit Breaker, 100 mA, 1 Pole, 65 VDC, 250 VAC, Plug In

51014625 - Thermal Circuit Breaker, 100 mA, 1 Pole, 65 VDC, 250 VAC, Plug In

The actual product may differ from image shown

Manufacturer:
WAGO WAGO
Manufacturer Part No:
51014625
Newark Part No.:
45M7285
Technical Datasheet:
51014625   Datasheet
See all Technical Docs

Product Information

:
-
:
100mA
:
1 Pole
:
65VDC
:
250VAC
:
Plug In
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/1/19
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
Add Part No. / Line Note