2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. Static Charge Monitors
                                                                                                  Print Page

                                                                                                  711

                                                                                                  ESD Tester, 1 V, 1.1 kV, LCD, 2.5 %, 152 mm, 152 mm

                                                                                                  SCS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SCS 711
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part No711
                                                                                                  Newark Part No.18M8307
                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SCS
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part No711
                                                                                                  Newark Part No.18M8307
                                                                                                  Product TypeCharge Analyzer
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The 711 from SCS is a charge analyzer. It is designed to test performance of products used for static control and elimination. This charge analyzer is NIST calibrated with accepted procedures and standards traceable to the National Institute of Standards and Technology (NIST) and approved by CE standard. This electronic test instrument is designed for ease of use. The lightweight and compact construction offers great versatility in the workplace. It can be used as a laboratory analytical tool, evaluating the performance of ionizing equipment, static-protective packaging, work surfaces and personnel grounding systems. It is also very effective for use as a demonstration tool in employee static awareness training programs. All parameter settings are controlled via a built-in EEPROM. The 711 charge analyzer operation works according to field mill-principle. It is powered by built-in rechargeable NiMH-batteries or an AC wall plug-in adaptor.

                                                                                                  • Static field meter sensor measures electrostatic fields
                                                                                                  • Voltmeter measures the potential on charged objects
                                                                                                  • Static decay time measures charge decay and balance of ionizing equipment
                                                                                                  • Remote field sensor probe measures the potential on charged objects in confined areas
                                                                                                  • Built-in rechargeable NiMH batteries or AC wall plug-in adaptor
                                                                                                  • Static decay time of 0.1sec to 99.9sec
                                                                                                  • Operating time (rechargeable batteries) of 4hours with full charge
                                                                                                  • Accuracy of ±10% of range end value (digitized)
                                                                                                  • Two, 11-segment positive & negative LE -bar charge indicators, 16 digit alphanumeric dual row LCD
                                                                                                  • Dimension of base unit is 6inch x 6inch x 6inch (152mm x 152mm x 152mm) and weight is 1.8Kg

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  711 charge analyzer, 1 plate electrode, 1 cup electrode, 1 cylinder electrode, 1 sensor red cover, 1 measuring lead, 1 conductive container with insulating handle, 1 insulated bulldog clip, 3 metal spacers with thread, 1 field sensor probe with 2m cable & red cover, 1 power adapter, 1 carrying case, 1 certificate of calibration.

                                                                                                  Warnings

                                                                                                  Connect the attached ground wire on rear panel to an electrical ground before operating 711 charge analyzer to reduce the risks associated with hazardous voltage.

                                                                                                  Notes

                                                                                                  Do not use the 711 charge analyzer or remote field sensor probe in areas where high AC or DC field strengths are present.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  Charge Analyzer

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)