2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - Motor Control Development Kits
                                                                                                  Print Page

                                                                                                  3PHASELV-KIT

                                                                                                  Motor Control Kit, 3 Phase BLDC/PMSM Low Voltage

                                                                                                  NXP
                                                                                                  NXP 3PHASELV-KIT
                                                                                                  NXP 3PHASELV-KIT
                                                                                                  NXP 3PHASELV-KIT
                                                                                                  NXP 3PHASELV-KIT
                                                                                                  NXP 3PHASELV-KIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part No3PHASELV-KIT
                                                                                                  Newark Part No.38T7808
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part No3PHASELV-KIT
                                                                                                  Newark Part No.38T7808
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Application Sub TypeDC Brushless Motor
                                                                                                  Silicon ManufacturerNXP
                                                                                                  Kit Application TypePower Management - Motor Control
                                                                                                  Silicon Core NumberMC56F800x
                                                                                                  Kit Contents3x Boards, AC/DC PS, 3PH BLDC Motor, USB cable, CDs
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  The 3PHASELV-KIT is a 3 phase BLDC/PMSM low voltage motor control kit. The 3 phase BLDC/PMSM low voltage motor control drive board incorporates all the necessary circuitry needed for development of motor control applications. It incorporates a complete 3 phase power stage, a communication interface, feedback signal handling and the user’s interface. All the control, feedback and communication signals are routed to the MCU header connectors. The MCU header incorporates the main MCU controlling the system. The MCU headers can be easily changed to another with a different microcontroller. This modular approach allows for easily porting an application among different controllers. Two BLDC sensorless applications are provided for the attached controllers and source codes are included as well. Applications are already loaded in the controllers and are up and running as soon as a power supply is applied.

                                                                                                  • Power supply voltage input from 12Vdc to 24Vdc, extended up to 50Vdc
                                                                                                  • Output current of 4A
                                                                                                  • Three phase bridge inverter (6 MOSFET’s) and three phase MOSFET gate driver MC33937
                                                                                                  • Three phase and DC bus current sensing shunts
                                                                                                  • DC bus voltage sensing and 3 phase back EMF voltage sensing circuitry
                                                                                                  • Encoder/hall sensor sensing circuitry
                                                                                                  • Motor power and two signal connectors for MCU daughter board connection
                                                                                                  • CAN physical layer
                                                                                                  • USB interface
                                                                                                  • User LEDs and switches

                                                                                                  Applications

                                                                                                  Motor Drive & Control, Automotive, Industrial

                                                                                                  Contents

                                                                                                  3PHASELV board, MC56F8006 daughter board, MC9S08MP16 daughter board, AC/DC 24V/3A universal power supply kit with adapters, 3 phase BLDC motor, USB 2.0 A to B type cable, Two CDs with datasheets, reference manuals, source codes and much more.

                                                                                                  Technical Specifications

                                                                                                  Application Sub Type

                                                                                                  DC Brushless Motor

                                                                                                  Kit Application Type

                                                                                                  Power Management - Motor Control

                                                                                                  Kit Contents

                                                                                                  3x Boards, AC/DC PS, 3PH BLDC Motor, USB cable, CDs

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Core Number

                                                                                                  MC56F800x

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2018)