Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $26.010 |
| 25+ | $23.370 |
| 50+ | $21.360 |
| 100+ | $20.900 |
| 250+ | $20.280 |
Price for:Each
Minimum: 10
Multiple: 10
$260.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T70HF120
Newark Part No.07B3493
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current70A
Forward Voltage Max1.35V
Diode Module ConfigurationSingle
Diode Case StyleD-55
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current1.25kA
Diode MountingPanel
Product Range-
SVHCLead
Product Overview
The VS-T70HF120 is a standard recovery Power Rectifier Diode electrically isolated from the metal base, allowing common heat-sink and compact assembly to be built. Its applications include battery charges, welders, motor controls and general industrial current rectification.
- Electrically isolated base plate
- Up to 1200V RRM
- 3500V RMS Isolating voltage
- Simplified mechanical designs, rapid assembly
- High surge capability
- Large creepage distances
- -40 to 150°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.35V
Diode Case Style
D-55
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead
Average Forward Current
70A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.25kA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability