Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.410 |
| 5+ | $190.710 |
| 10+ | $188.000 |
| 25+ | $177.180 |
Price for:Each
Minimum: 2
Multiple: 2
$386.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD3000C10K
Newark Part No.29C6448
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3.8kA
Forward Voltage Max1.22V
Diode Module Configuration-
Diode Case StyleDO-200AC
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current31.5kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.22V
Diode Case Style
DO-200AC
Operating Temperature Max
180°C
Diode Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Average Forward Current
3.8kA
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
31.5kA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate