You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VS-GBPC3502A
Bridge Rectifier, Single Phase, 200 V, 35 A, Module, 4 Pins, 1.1 V
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VS-GBPC3502A
- Newark Part No.:
- 18C4369
- Technical Datasheet:
- VS-GBPC3502A Datasheet
Product Overview
- High thermal conductivity package, electrically insulated case
- Positive polarity symbol moulded on the plastic case
- Centre hole fixing
- Glass passivated diode chips
- Excellent power/volume ratio
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Phase
- :
- 200V
- :
- 35A
- :
- Module
- :
- 1.1V
- :
- 4Pins
- :
- Surface Mount
- :
- 500A
- :
- 150°C
- :
- -
Technical Documents (5)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 100+
Quantity | Price | Your Price |
---|---|---|
100+ | $5.75 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.