Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.338 |
| 5000+ | $0.331 |
| 10000+ | $0.306 |
| 20000+ | $0.285 |
| 30000+ | $0.265 |
| 50000+ | $0.254 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,014.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Wavelength Typ
860nm
Power Consumption
-
Transistor Case Style
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
70°
No. of Pins
2Pins
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Alternatives for VEMT2023SLX01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate