You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VCNL3020-GS08.

Color Photo Sensor, 200 mm Sensing Range, I2C, 2.5V to 3.6V Supply

VISHAY VCNL3020-GS08.
×
×

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VCNL3020-GS08.
Newark Part No.:
28AC5524
Product Range
VCNL3020
Technical Datasheet:
VCNL3020-GS08.   Datasheet
See all Technical Docs

Product Range Selector (VCNL3020)

See all from this product range

Product Overview

The VCNL3020-GS08 is a fully integrated Proximity Sensor with infrared emitter, I²C Interface and interrupt function. It has 16 bit resolution for proximity detection range ensures excellent cross talk immunity. It includes a signal processing IC and features standard I²C communication interface. Programmable LED drive current from 10mA to 200mA in 10mA steps. It provides excellent ambient light suppression by signal modulation. It supports proximity distance up to 200mm. The standard serial digital interface is easy to access Proximity Signal without complex calculation and programming by external controller. Beside the digital output also a flexible programmable interrupt pin is available.
  • Contains seventeen 8 bit registers
  • Predefined 7 bit I²C bus address is set to 0010 011 = 13h
  • Least significant bit (LSB) defines read or write mode

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200mm





:
VCNL3020

:
MSL 4 - 72 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29,700 In stock

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Avnet Stock

Non-Cancelable / Non Returnable

2-4 days delivery for in stock items Fulfilled by Avnet
$1.38

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3300 Minimum: 3300
Quantity Price Your Price
 
 
3300+ $1.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --