You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TVA1318.3 - 

Electrolytic Capacitor, ATOM®, 2500 µF, 50 V, TVA Series, Axial Leaded, 28.575 mm

TVA1318.3 - Electrolytic Capacitor, ATOM®, 2500 µF, 50 V, TVA Series, Axial Leaded, 28.575 mm

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TVA1318.3
Newark Part No.:
90F1433
Product Range
TVA Series
Technical Datasheet:
TVA1318.3   Datasheet
See all Technical Docs

Product Information

:
2500µF
:
50V
:
TVA Series
:
-
:
Axial Leaded
:
28.575mm
:
-
:
66.675mm
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TVA1318.3 is an axial leaded miniature Aluminum Electrolytic Capacitor features low leakage current and 2000 hours at 105°C long shelf life. The TVA series ATOM® electrolytic capacitor is suitable for TV sets and radio-phone combinations.
  • 18AWG Lead diameter

Applications

Consumer Electronics, Audio, RF Communications, Communications & Networking, Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 12/30/19

$16.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 85 Minimum: 85
Quantity Price Your Price
 
 
1+ $16.00
 
10+ $15.35
 
25+ $14.70
 
50+ $14.38
 
100+ $12.75
 
250+ $11.51
 
500+ $10.21